
KLM-10 | |
|---|---|
DigiKey Part Number | 283-3099-ND |
Manufacturer | |
Manufacturer Product Number | KLM-10 |
Description | FUSE CRTRDGE 10A 600VAC/VDC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 914,81000 Kč | 1 914,81 Kč |
| 5 | 1 587,99400 Kč | 7 939,97 Kč |
| 10 | 1 464,52700 Kč | 14 645,27 Kč |
| 50 | 1 211,69380 Kč | 60 584,69 Kč |
| 100 | 1 193,15890 Kč | 119 315,89 Kč |
| Unit Price without VAT: | 1 914,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 316,92010 Kč |



