BK/GMT-15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT-2A

DigiKey Part Number
2041-GMT-2A-ND
Manufacturer
Manufacturer Product Number
GMT-2A
Description
FUSE INDICATING 2A 125VAC/60VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2A 125 VAC 60 VDC Fuse Indicating Fuse Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Indicating Fuse
Current Rating (Amps)
2A
Voltage Rating - AC
125 VAC
Voltage Rating - DC
60 VDC
Response Time
Fast Blow
Applications
Telecom
Features
Indicating
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300A AC, 450A DC
Package / Case
Alarm Indicator
Size / Dimension
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1437,22000 Kč437,22 Kč
5362,69200 Kč1 813,46 Kč
10334,61300 Kč3 346,13 Kč
50277,30140 Kč13 865,07 Kč
100255,59030 Kč25 559,03 Kč
250235,46232 Kč58 865,58 Kč
Manufacturers Standard Package
Unit Price without VAT:437,22000 Kč
Unit Price with VAT:529,03620 Kč