
GMT-15A | |
|---|---|
DigiKey Part Number | 2041-GMT-15A-ND |
Manufacturer | |
Manufacturer Product Number | GMT-15A |
Description | FUSE INDICATING 15A 125VAC/60VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15A 125 VAC 60 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Indicating Fuse | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 60 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | Indicating | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300A AC, 450A DC | |
Package / Case | Alarm Indicator | |
Size / Dimension | 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,05000 Kč | 478,05 Kč |
| 5 | 396,54000 Kč | 1 982,70 Kč |
| 10 | 365,87000 Kč | 3 658,70 Kč |
| 50 | 303,16640 Kč | 15 158,32 Kč |
| 100 | 279,41980 Kč | 27 941,98 Kč |
| 250 | 259,47072 Kč | 64 867,68 Kč |
| Unit Price without VAT: | 478,05000 Kč |
|---|---|
| Unit Price with VAT: | 578,44050 Kč |



