
FWP-40A14FA | |
|---|---|
DigiKey Part Number | 283-3197-ND |
Manufacturer | |
Manufacturer Product Number | FWP-40A14FA |
Description | FUSE CARTRIDGE 40A 700VAC/800VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40A 700 VAC 800 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |
Melting I²t | 84.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 142,49000 Kč | 4 142,49 Kč |
| 5 | 3 434,22200 Kč | 17 171,11 Kč |
| 10 | 3 166,16200 Kč | 31 661,62 Kč |
| 50 | 2 616,77920 Kč | 130 838,96 Kč |
| Unit Price without VAT: | 4 142,49000 Kč |
|---|---|
| Unit Price with VAT: | 5 012,41290 Kč |











