
FWH-007A6F | |
---|---|
DigiKey Part Number | FWH-007A6F-ND |
Manufacturer | |
Manufacturer Product Number | FWH-007A6F |
Description | FUSE CARTRIDGE 7A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 7A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 500 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | 3AB, 3AG, 1/4" x 1-1/4" | |
Size / Dimension | 0.252" Dia x 1.252" L (6.40mm x 31.80mm) | |
Melting I²t | 50.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1 032,77200 Kč | 10 327,72 Kč |
Unit Price without VAT: | 1 032,77200 Kč |
---|---|
Unit Price with VAT: | 1 249,65412 Kč |