


AHC-8-R | |
|---|---|
DigiKey Part Number | 283-AHC-8-R-ND |
Manufacturer | |
Manufacturer Product Number | AHC-8-R |
Description | FUSE CERAMIC 8A 600VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 35.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 146,64400 Kč | 733,22 Kč |
| 10 | 135,33300 Kč | 1 353,33 Kč |
| 15 | 129,10467 Kč | 1 936,57 Kč |
| 25 | 121,65560 Kč | 3 041,39 Kč |
| 35 | 116,98714 Kč | 4 094,55 Kč |
| 50 | 112,21960 Kč | 5 610,98 Kč |
| 125 | 100,80720 Kč | 12 600,90 Kč |
| 250 | 92,90848 Kč | 23 227,12 Kč |
| 500 | 85,58464 Kč | 42 792,32 Kč |
| Unit Price without VAT: | 146,64400 Kč |
|---|---|
| Unit Price with VAT: | 177,43924 Kč |

