500A 150 VAC 150 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWA-500A

DigiKey Part Number
FWA-500A-ND
Manufacturer
Manufacturer Product Number
FWA-500A
Description
FUSE CRTRDGE 500A 150VAC/150VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500A 150 VAC 150 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
500A
Voltage Rating - AC
150 VAC
Voltage Rating - DC
150 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.500" Dia x 1.250" L (38.10mm x 31.75mm)
Melting I²t
39000.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
511 214,27600 Kč56 071,38 Kč
Manufacturers Standard Package
Unit Price without VAT:11 214,27600 Kč
Unit Price with VAT:13 569,27396 Kč