Image for 1BS104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1BS104

DigiKey Part Number
1BS104-ND
Manufacturer
Manufacturer Product Number
1BS104
Description
FUSE BLOK BLT DWN 600V 600A CHAS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fuse Block 600 A 600V 4 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
Custom
Current Rating (Amps)
600 A
For Use With/Related Products
3/8" Stud Mounted Fuses
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
4
Voltage
Orientation
-
Termination Style
Screw Terminal
Contact Material
Aluminum
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 906,35000 Kč13 906,35 Kč
Manufacturers Standard Package
Unit Price without VAT:13 906,35000 Kč
Unit Price with VAT:16 826,68350 Kč