Parametric Equivalent

DRL35MMHI | |
|---|---|
DigiKey Part Number | DRL35MMHI-ND |
Manufacturer | |
Manufacturer Product Number | DRL35MMHI |
Description | DIN RAIL 35MMX15MM SLOT 39" STL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 39.370" (1000.00mm) |
Category | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Manufacturer Eaton - Bussmann Electrical Division | Length 39.370" (1000.00mm) |
Packaging Bulk | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
Slotted/Unslotted Slotted |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA701-15/S | Altech Corporation | 335 | 1920-1125-ND | 142,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 204,42400 Kč | 12 044,24 Kč |
| Unit Price without VAT: | 1 204,42400 Kč |
|---|---|
| Unit Price with VAT: | 1 457,35304 Kč |



