



15188-4S | |
|---|---|
DigiKey Part Number | 2041-15188-4S-ND |
Manufacturer | |
Manufacturer Product Number | 15188-4S |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect White 12-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Eaton - Bussmann Electrical Division | Current - UL 30 A |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 1.5-4mm² |
Type Disconnect | Features Locking Mechanism |
Number of Positions 4 | Color White |
Number of Levels 1 | Material - Insulation Thermoplastic |
Terminal - Width 39.6mm | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 309,02000 Kč | 1 309,02 Kč |
| 5 | 1 153,75600 Kč | 5 768,78 Kč |
| 10 | 1 098,30000 Kč | 10 983,00 Kč |
| 25 | 1 033,77360 Kč | 25 844,34 Kč |
| 50 | 990,80740 Kč | 49 540,37 Kč |
| 100 | 952,28030 Kč | 95 228,03 Kč |
| Unit Price without VAT: | 1 309,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 583,91420 Kč |






