
CPB160-3 | |
|---|---|
DigiKey Part Number | CPB160-3-ND |
Manufacturer | |
Manufacturer Product Number | CPB160-3 |
Description | CONN TERM BLK COVER 3POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For Magnum® 160 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 3 | |
For Use With/Related Products | Magnum® 160 Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 191,63600 Kč | 2 874,54 Kč |
| Unit Price without VAT: | 191,63600 Kč |
|---|---|
| Unit Price with VAT: | 231,87956 Kč |


