CH141DU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH141DU

DigiKey Part Number
2041-CH141DU-ND
Manufacturer
Manufacturer Product Number
CH141DU
Description
FUSE HLDR 14X51 1POLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fuse Holder 50 A 700V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.551" Dia x 2.008" L (14mm x 51mm)
Current Rating (Amps)
50 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
Screw Terminal
Contact Material
Copper
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 685,14000 Kč2 685,14 Kč
62 179,62167 Kč13 077,73 Kč
122 009,67833 Kč24 116,14 Kč
541 682,40574 Kč90 849,91 Kč
1021 559,27049 Kč159 045,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 685,14000 Kč
Unit Price with VAT:3 249,01940 Kč