
CH143DU | |
|---|---|
DigiKey Part Number | 2041-CH143DU-ND |
Manufacturer | |
Manufacturer Product Number | CH143DU |
Description | FUSE HLDR 14X51 3POLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 50 A 700V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.551" Dia x 2.008" L (14mm x 51mm) | |
Current Rating (Amps) | 50 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | Copper | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 561,79000 Kč | 7 561,79 Kč |
| 6 | 6 132,81167 Kč | 36 796,87 Kč |
| 10 | 5 774,54100 Kč | 57 745,41 Kč |
| Unit Price without VAT: | 7 561,79000 Kč |
|---|---|
| Unit Price with VAT: | 9 149,76590 Kč |











