
CCP2-3-30CC | |
|---|---|
DigiKey Part Number | 2041-CCP2-3-30CC-ND |
Manufacturer | |
Manufacturer Product Number | CCP2-3-30CC |
Description | SWITCH 600V 30A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 30A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 104,33000 Kč | 6 104,33 Kč |
| 6 | 4 951,92333 Kč | 29 711,54 Kč |
| 10 | 4 663,06800 Kč | 46 630,68 Kč |
| 50 | 3 851,10880 Kč | 192 555,44 Kč |
| Unit Price without VAT: | 6 104,33000 Kč |
|---|---|
| Unit Price with VAT: | 7 386,23930 Kč |




