



CCP2-1-30CC | |
|---|---|
DigiKey Part Number | 2041-CCP2-1-30CC-ND |
Manufacturer | |
Manufacturer Product Number | CCP2-1-30CC |
Description | SWITCH 347V 30A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch 347V 30A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 347V | |
Current | 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 225,79000 Kč | 2 225,79 Kč |
| 6 | 1 806,94833 Kč | 10 841,69 Kč |
| 12 | 1 666,19167 Kč | 19 994,30 Kč |
| 54 | 1 395,21981 Kč | 75 341,87 Kč |
| 102 | 1 293,28745 Kč | 131 915,32 Kč |
| Unit Price without VAT: | 2 225,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 693,20590 Kč |






