New at DigiKey
Image for BP/AGC-1-1/2-RP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP/AGC-1-1/2-RP

DigiKey Part Number
2041-BP/AGC-1-1/2-RP-ND
Manufacturer
Manufacturer Product Number
BP/AGC-1-1/2-RP
Description
AGC GLASS FUSE - 1.5 AMP - 5 PE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.0149
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.115 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5204,26800 Kč1 021,34 Kč
Manufacturers Standard Package
Unit Price without VAT:204,26800 Kč
Unit Price with VAT:247,16428 Kč