
BK/ATC-35 | |
|---|---|
DigiKey Part Number | 283-3322-ND |
Manufacturer | |
Manufacturer Product Number | BK/ATC-35 |
Description | FUSE AUTO 35A 32VDC BLADE ATO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Blue, Green | |
Size / Dimension | 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 Kč | 45,68 Kč |
| 5 | 37,80600 Kč | 189,03 Kč |
| 10 | 34,88000 Kč | 348,80 Kč |
| 50 | 28,94380 Kč | 1 447,19 Kč |
| 100 | 26,70400 Kč | 2 670,40 Kč |
| 250 | 23,99448 Kč | 5 998,62 Kč |
| 500 | 22,12018 Kč | 11 060,09 Kč |
| 1 000 | 20,38335 Kč | 20 383,35 Kč |
| 5 000 | 17,00891 Kč | 85 044,55 Kč |
| Unit Price without VAT: | 45,68000 Kč |
|---|---|
| Unit Price with VAT: | 55,27280 Kč |






