
ATC-4 | |
|---|---|
DigiKey Part Number | ATC-4-ND |
Manufacturer | |
Manufacturer Product Number | ATC-4 |
Description | FUSE AUTO 4A 32VDC BLADE ATO/ATC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Pink | |
Size / Dimension | 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 71,90600 Kč | 359,53 Kč |
| Unit Price without VAT: | 71,90600 Kč |
|---|---|
| Unit Price with VAT: | 87,00626 Kč |



