
80NHG00B | |
|---|---|
DigiKey Part Number | 2041-80NHG00B-ND |
Manufacturer | |
Manufacturer Product Number | 80NHG00B |
Description | 0NH FUSE 80AMP 500V gG SIZE 00 D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80A 500 VAC Fuse Square Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 500 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.126" L x 1.890" W x 1.181" H (54.00mm x 48.00mm x 30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 2 053,42667 Kč | 6 160,28 Kč |
| Unit Price without VAT: | 2 053,42667 Kč |
|---|---|
| Unit Price with VAT: | 2 484,64627 Kč |










