
W4015-5NC | |
|---|---|
DigiKey Part Number | 6300-W4015-5NC-ND |
Manufacturer | |
Manufacturer Product Number | W4015-5NC |
Description | CASSETTE, REPLACEMENT, #5 ONE ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Rosin, Activated (RA), Rosin, Mildly Activated (RMA), No Clean Gold 15' (4.6m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R), Rosin, Activated (RA), Rosin, Mildly Activated (RMA), No Clean | |
ESD Protection | - | |
Color | Gold | |
Width | - | |
Length | 15' (4.6m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,49000 Kč | 270,49 Kč |
| 5 | 245,52800 Kč | 1 227,64 Kč |
| 10 | 235,48600 Kč | 2 354,86 Kč |
| 25 | 222,82680 Kč | 5 570,67 Kč |
| 50 | 213,70380 Kč | 10 685,19 Kč |
| 100 | 204,95120 Kč | 20 495,12 Kč |
| 500 | 185,99148 Kč | 92 995,74 Kč |
| Unit Price without VAT: | 270,49000 Kč |
|---|---|
| Unit Price with VAT: | 327,29290 Kč |




