
W4015-5LF | |
|---|---|
DigiKey Part Number | 6300-W4015-5LF-ND |
Manufacturer | |
Manufacturer Product Number | W4015-5LF |
Description | CASSETTE, REPLACEMENT, #5 WICK, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Rosin, Activated (RA), Rosin, Mildly Activated (RMA), No Clean, Lead Free Gold 15' (4.6m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R), Rosin, Activated (RA), Rosin, Mildly Activated (RMA), No Clean, Lead Free | |
ESD Protection | - | |
Color | Gold | |
Width | - | |
Length | 15' (4.6m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,67000 Kč | 267,67 Kč |
| 5 | 242,96200 Kč | 1 214,81 Kč |
| 10 | 233,02500 Kč | 2 330,25 Kč |
| 25 | 220,49800 Kč | 5 512,45 Kč |
| 50 | 211,47040 Kč | 10 573,52 Kč |
| 100 | 202,80920 Kč | 20 280,92 Kč |
| 500 | 184,04764 Kč | 92 023,82 Kč |
| Unit Price without VAT: | 267,67000 Kč |
|---|---|
| Unit Price with VAT: | 323,88070 Kč |


