



S-E-5AS | |
|---|---|
DigiKey Part Number | EB1182-ND |
Manufacturer | |
Manufacturer Product Number | S-E-5AS |
Description | DESOLDER BRAID UNFLUXD 0.125" 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Unfluxed Static Dissipative (SD) Brown 0.125" (3.18mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Unfluxed | |
ESD Protection | Static Dissipative (SD) | |
Color | Brown | |
Width | 0.125" (3.18mm) | |
Length | 5' (1.524m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,88000 Kč | 109,88 Kč |
| 5 | 99,73400 Kč | 498,67 Kč |
| 10 | 95,63000 Kč | 956,30 Kč |
| 25 | 90,48960 Kč | 2 262,24 Kč |
| 50 | 86,78500 Kč | 4 339,25 Kč |
| 100 | 83,23170 Kč | 8 323,17 Kč |
| 500 | 75,53118 Kč | 37 765,59 Kč |
| Unit Price without VAT: | 109,88000 Kč |
|---|---|
| Unit Price with VAT: | 132,95480 Kč |






