



S-B-10AS | |
|---|---|
DigiKey Part Number | EB1174-ND |
Manufacturer | |
Manufacturer Product Number | S-B-10AS |
Description | DESOLDER BRAID UNFLUX 0.05" 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Unfluxed Static Dissipative (SD) Gold 0.050" (1.27mm) 10' (3.048m) |
Datasheet | Datasheet |
Category | Type Unfluxed |
Manufacturer EasyBraid | ESD Protection Static Dissipative (SD) |
Series | Color Gold |
Packaging Bulk | Width 0.050" (1.27mm) |
Part Status Active | Length 10' (3.048m) |
Product Type Braid/Wick | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 Kč | 182,68 Kč |
| 5 | 165,80000 Kč | 829,00 Kč |
| 10 | 159,01800 Kč | 1 590,18 Kč |
| 25 | 150,46320 Kč | 3 761,58 Kč |
| 50 | 144,30240 Kč | 7 215,12 Kč |
| 100 | 138,39360 Kč | 13 839,36 Kč |
| 500 | 125,59072 Kč | 62 795,36 Kč |
| Unit Price without VAT: | 182,68000 Kč |
|---|---|
| Unit Price with VAT: | 221,04280 Kč |






