



S-A-5AS | |
|---|---|
DigiKey Part Number | EB1170-ND |
Manufacturer | |
Manufacturer Product Number | S-A-5AS |
Description | DESOLDER BRAID UNFLUXD 0.025" 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Unfluxed Static Dissipative (SD) Gray 0.025" (0.63mm) 5' (1.524m) |
Datasheet | Datasheet |
Category | Type Unfluxed |
Manufacturer EasyBraid | ESD Protection Static Dissipative (SD) |
Series | Color Gray |
Packaging Bulk | Width 0.025" (0.63mm) |
Part Status Active | Length 5' (1.524m) |
Product Type Braid/Wick |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 5 | 105,15800 Kč | 525,79 Kč |
| 10 | 100,85300 Kč | 1 008,53 Kč |
| 25 | 95,43160 Kč | 2 385,79 Kč |
| 50 | 91,52600 Kč | 4 576,30 Kč |
| 100 | 87,77580 Kč | 8 777,58 Kč |
| 500 | 79,65592 Kč | 39 827,96 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |



