
RJ45-6S-I | |
|---|---|
DigiKey Part Number | 4627-RJ45-6S-I-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6S-I |
Description | CONN MOD PL 8P8C CAT6 SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.894" (22.70mm) | |
Color | Translucent - Clear | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Brass | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Shield Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 87,05800 Kč | 870,58 Kč |
| 25 | 81,60680 Kč | 2 040,17 Kč |
| 50 | 77,70520 Kč | 3 885,26 Kč |
| 100 | 73,99280 Kč | 7 399,28 Kč |
| 250 | 69,36060 Kč | 17 340,15 Kč |
| 500 | 66,05130 Kč | 33 025,65 Kč |
| 1 000 | 62,90098 Kč | 62 900,98 Kč |
| 2 500 | 58,96692 Kč | 147 417,30 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |







