
P24002US-SJT | |
|---|---|
DigiKey Part Number | 4627-P24002US-SJT-ND |
Manufacturer | |
Manufacturer Product Number | P24002US-SJT |
Description | CORD 16AWG 5-15P - CBL 240" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20.00' (6.10m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 20.00' (6.10m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 921,60000 Kč | 921,60 Kč |
| 10 | 783,30900 Kč | 7 833,09 Kč |
| 25 | 734,29160 Kč | 18 357,29 Kč |
| 50 | 699,26280 Kč | 34 963,14 Kč |
| 100 | 665,91800 Kč | 66 591,80 Kč |
| 250 | 624,28480 Kč | 156 071,20 Kč |
| Unit Price without VAT: | 921,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 115,13600 Kč |


