
L034CT4500 | |
|---|---|
DigiKey Part Number | 4627-L034CT4500-ND |
Manufacturer | |
Manufacturer Product Number | L034CT4500 |
Description | CONN BNC JK SMA W/SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,65000 Kč | 194,65 Kč |
| 10 | 165,46400 Kč | 1 654,64 Kč |
| 100 | 140,64460 Kč | 14 064,46 Kč |
| 1 000 | 119,56849 Kč | 119 568,49 Kč |
| Unit Price without VAT: | 194,65000 Kč |
|---|---|
| Unit Price with VAT: | 235,52650 Kč |






