BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R141410000

DigiKey Part Number
2201-R141410000-ND
Manufacturer
Manufacturer Product Number
R141410000
Description
BNC / INSULATED SQUARE FLANGE JA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
R141410000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Extended Insulation
Packaging
Box
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder Cup
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
500 V
Mounting Feature
Flange
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Frequency - Max
4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R141404000Radiall USA, Inc.122201-R141404000-ND290,19000 KčParametric Equivalent
R141404000WRadiall USA, Inc.82201-R141404000W-ND375,86000 KčParametric Equivalent
112290Amphenol RF193ACX1049-ND162,52000 KčParametric Equivalent
2451Pomona Electronics244501-1040-ND289,56000 KčParametric Equivalent
31-203Amphenol RF332ARF1062-ND282,00000 KčParametric Equivalent
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1460,70000 Kč460,70 Kč
10391,55000 Kč3 915,50 Kč
25367,02840 Kč9 175,71 Kč
50349,51600 Kč17 475,80 Kč
100332,84140 Kč33 284,14 Kč
300308,03927 Kč92 411,78 Kč
500297,15026 Kč148 575,13 Kč
Manufacturers Standard Package
Unit Price without VAT:460,70000 Kč
Unit Price with VAT:557,44700 Kč