
CAT6A-3041R-FTP-B | |
|---|---|
DigiKey Part Number | 4627-CAT6A-3041R-FTP-B-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-3041R-FTP-B |
Description | CBL CAT6A 23AWG CMR OR 1=1FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Orange 23 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.292" (7.42mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Orange | |
Ratings | UL Style, Riser | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Network | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 219,21500 Kč | 2 192,15 Kč |
| Unit Price without VAT: | 219,21500 Kč |
|---|---|
| Unit Price with VAT: | 265,25015 Kč |


