Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT6A-07GY-SFTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-07GY-SFTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-07GY-SFTP |
Description | CAT6A S/FTP 26AWG PVC 7.00' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM-6ASG007F | Cinch Connectivity Solutions | 0 | 116-BM-6ASG007F-ND | 404,60000 Kč | Parametric Equivalent |
| C6ASPAT7GR | StarTech.com | 8 | 5214-C6ASPAT7GR-ND | 408,98000 Kč | Parametric Equivalent |
| CAF1108007 | Belden Inc. | 1 | BEL25916-ND | 793,76000 Kč | Parametric Equivalent |
| N262-007-GY | Eaton Tripp Lite | 0 | N262-007-GY-ND | 305,32000 Kč | Parametric Equivalent |
| TRD626ASP-GRY-7F | L-com | 3 | 5073-TRD626ASP-GRY-7F-ND | 932,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 539,14000 Kč | 1 539,14 Kč |
| 10 | 1 308,24500 Kč | 13 082,45 Kč |
| 25 | 1 226,38680 Kč | 30 659,67 Kč |
| 50 | 1 167,90800 Kč | 58 395,40 Kč |
| 100 | 1 112,23420 Kč | 111 223,42 Kč |
| Unit Price without VAT: | 1 539,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 862,35940 Kč |









