
CAF1108007 | |
|---|---|
DigiKey Part Number | BEL25916-ND |
Manufacturer | |
Manufacturer Product Number | CAF1108007 |
Description | PATCHCORD B10GXF CMR GRY 7F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,76000 Kč | 793,76 Kč |
| 10 | 674,57100 Kč | 6 745,71 Kč |
| 25 | 632,33880 Kč | 15 808,47 Kč |
| 50 | 602,17340 Kč | 30 108,67 Kč |
| 100 | 573,45740 Kč | 57 345,74 Kč |
| 250 | 537,59888 Kč | 134 399,72 Kč |
| Unit Price without VAT: | 793,76000 Kč |
|---|---|
| Unit Price with VAT: | 960,44960 Kč |

