Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT6A-03WT-SFTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-03WT-SFTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-03WT-SFTP |
Description | CAT6A S/FTP 26AWG PVC 3.00' WT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT6A-3WH | Triplett Test Equipment and Tools | 83 | 4958-CAT6A-3WH-ND | 280,51000 Kč | Parametric Equivalent |
| MP-6ARJ45SNNW-003 | Amphenol Cables on Demand | 0 | MP-6ARJ45SNNW-003-ND | 196,04000 Kč | Parametric Equivalent |
| N262-S03-WH | Eaton Tripp Lite | 28 | 95-N262-S03-WH-ND | 203,55000 Kč | Parametric Equivalent |
| N262AB-003-WH | Eaton Tripp Lite | 0 | 95-N262AB-003-WH-ND | 0,00000 Kč | Parametric Equivalent |
| TEC11WHT1.0914 | Taoglas Limited | 112 | 931-TEC11WHT1.0914-ND | 303,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 090,95000 Kč | 1 090,95 Kč |
| 10 | 927,34000 Kč | 9 273,40 Kč |
| 25 | 869,30720 Kč | 21 732,68 Kč |
| 50 | 827,84660 Kč | 41 392,33 Kč |
| 100 | 788,37750 Kč | 78 837,75 Kč |
| 250 | 739,09056 Kč | 184 772,64 Kč |
| Unit Price without VAT: | 1 090,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 320,04950 Kč |











