
TEC11WHT1.0914 | |
|---|---|
DigiKey Part Number | 931-TEC11WHT1.0914-ND |
Manufacturer | |
Manufacturer Product Number | TEC11WHT1.0914 |
Description | TAOGLAS ETHERNET CABLE, RJ45, RJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Taoglas Limited | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT6A-3WH | Triplett Test Equipment and Tools | 83 | 4958-CAT6A-3WH-ND | 280,51000 Kč | Parametric Equivalent |
| N262-S03-WH | Eaton Tripp Lite | 28 | 95-N262-S03-WH-ND | 203,55000 Kč | Parametric Equivalent |
| TRD626ASP-WHT-3F | L-com | 3 | 5073-TRD626ASP-WHT-3F-ND | 792,93000 Kč | Parametric Equivalent |
| TRD626ASR-WHT-3F | L-com | 3 | 5073-TRD626ASR-WHT-3F-ND | 646,52000 Kč | Parametric Equivalent |
| TRD695APWHT-3 | L-com | 0 | 5073-TRD695APWHT-3-ND | 1 353,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,86000 Kč | 303,86 Kč |
| 10 | 258,23300 Kč | 2 582,33 Kč |
| 25 | 242,05720 Kč | 6 051,43 Kč |
| 50 | 230,49920 Kč | 11 524,96 Kč |
| 120 | 216,69558 Kč | 26 003,47 Kč |
| 360 | 200,54650 Kč | 72 196,74 Kč |
| 600 | 193,45458 Kč | 116 072,75 Kč |
| 1 080 | 185,60796 Kč | 200 456,60 Kč |
| Unit Price without VAT: | 303,86000 Kč |
|---|---|
| Unit Price with VAT: | 367,67060 Kč |

