
CAT6-0021 | |
|---|---|
DigiKey Part Number | 4627-CAT6-0021-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0021 |
Description | CBL MOD 8P8C PL-PL CAT6 3' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded/Snagless | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,52000 Kč | 66,52 Kč |
| 10 | 56,49800 Kč | 564,98 Kč |
| 25 | 52,96200 Kč | 1 324,05 Kč |
| 50 | 50,42740 Kč | 2 521,37 Kč |
| 100 | 48,01930 Kč | 4 801,93 Kč |
| 250 | 45,01164 Kč | 11 252,91 Kč |
| 500 | 42,86328 Kč | 21 431,64 Kč |
| 1 000 | 40,81806 Kč | 40 818,06 Kč |
| 2 500 | 38,26478 Kč | 95 661,95 Kč |
| Unit Price without VAT: | 66,52000 Kč |
|---|---|
| Unit Price with VAT: | 80,48920 Kč |











