
HCSD-06-D-12.00-01-N | |
|---|---|
DigiKey Part Number | 612-HCSD-06-D-12.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-06-D-12.00-01-N |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,65000 Kč | 194,65 Kč |
| 10 | 178,06300 Kč | 1 780,63 Kč |
| 25 | 159,79480 Kč | 3 994,87 Kč |
| 50 | 139,21680 Kč | 6 960,84 Kč |
| 100 | 128,71770 Kč | 12 871,77 Kč |
| 500 | 118,68070 Kč | 59 340,35 Kč |
| Unit Price without VAT: | 194,65000 Kč |
|---|---|
| Unit Price with VAT: | 235,52650 Kč |


