Coaxial Cable RG-174 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9212680B0004

DigiKey Part Number
4627-9212680B0004-DS-ND
Manufacturer
Manufacturer Product Number
9212680B0004
Description
CABLE COAXIAL RG-174 FEET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Cable RG-174 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-174
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.110" (2.79mm)
Shield Type
Braid
Impedance
50 Ohms
Length
-
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.060" (1.52mm)
Shield Material
Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
66.0
Operating Temperature
-40°C ~ 80°C
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 057
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
546,74200 Kč233,71 Kč
1044,51600 Kč445,16 Kč
2541,72720 Kč1 043,18 Kč
5039,72400 Kč1 986,20 Kč
10037,79640 Kč3 779,64 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč