Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9205166C1330 | |
|---|---|
DigiKey Part Number | 4627-9205166C1330-ND |
Manufacturer | |
Manufacturer Product Number | 9205166C1330 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 1 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Board Lock, Isolated |
Part Status Active | Housing Color Silver, White |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Zinc Die Cast |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9205100C1264 | Ease Electronics | 0 | 4627-9205100C1264-ND | 9,54000 Kč | Parametric Equivalent |
| 031-5431-1010 | Amphenol RF | 81 | ARF1998-ND | 5,36000 Kč | Parametric Equivalent |
| 031-5431-10RFX | Amphenol RF | 6 862 | ARF1690-ND | 2,90000 Kč | Parametric Equivalent |
| 031-5486-10RFX | Amphenol RF | 0 | ARFX2140-ND | 7,50000 Kč | Parametric Equivalent |
| 31-5486-1010 | Amphenol RF | 733 | ARF1180-ND | 5,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,12000 Kč | 232,12 Kč |
| 10 | 197,23000 Kč | 1 972,30 Kč |
| 100 | 167,64900 Kč | 16 764,90 Kč |
| 1 000 | 142,52962 Kč | 142 529,62 Kč |
| Unit Price without VAT: | 232,12000 Kč |
|---|---|
| Unit Price with VAT: | 280,86520 Kč |






