Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

031-5486-10RFX | |
|---|---|
DigiKey Part Number | ARFX2140-ND |
Manufacturer | |
Manufacturer Product Number | 031-5486-10RFX |
Description | CONN BNC RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-5486-10RFX Models |
Category | Features Board Lock, Isolated |
Mfr | Housing Color Silver, White |
Packaging Tray | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Zinc Die Cast |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 1 GHz | Base Product Number |
Number of Ports 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-5431-1010 | Amphenol RF | 81 | ARF1998-ND | 130,56000 Kč | Parametric Equivalent |
| 031-5431-10RFX | Amphenol RF | 6 862 | ARF1690-ND | 70,70000 Kč | Parametric Equivalent |
| 31-5486-1010 | Amphenol RF | 733 | ARF1180-ND | 130,56000 Kč | Parametric Equivalent |
| 9205100C1264 | Ease Electronics | 0 | 4627-9205100C1264-ND | 232,12000 Kč | Parametric Equivalent |
| 9205166C1330 | Ease Electronics | 0 | 4627-9205166C1330-ND | 232,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,69000 Kč | 182,69 Kč |
| 10 | 155,24800 Kč | 1 552,48 Kč |
| 25 | 145,52120 Kč | 3 638,03 Kč |
| 50 | 138,57220 Kč | 6 928,61 Kč |
| 100 | 131,95690 Kč | 13 195,69 Kč |
| 300 | 122,11800 Kč | 36 635,40 Kč |
| 500 | 117,79854 Kč | 58 899,27 Kč |
| 1 000 | 112,18153 Kč | 112 181,53 Kč |
| Unit Price without VAT: | 182,69000 Kč |
|---|---|
| Unit Price with VAT: | 221,05490 Kč |










