Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9205096C1260 | |
|---|---|
DigiKey Part Number | 4627-9205096C1260-ND |
Manufacturer | |
Manufacturer Product Number | 9205096C1260 |
Description | CONN SMA JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 27 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Mounting Hardware |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Includes 3 pcs - 1 Connector, 2 Screws |
Contact Termination Compression | Body Material Stainless Steel |
Shield Termination Screw | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Mounting Feature Flange | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF2921-61345-1S | Amphenol SV Microwave | 1 853 | SF2921-61345-1S-ND | 661,95000 Kč | Parametric Equivalent |
| SF2921-61345-2S | Amphenol SV Microwave | 119 | SF2921-61345-2S-ND | 820,04000 Kč | Parametric Equivalent |
| SF2921-61356-1S | Amphenol SV Microwave | 22 | SF2921-61356-1S-ND | 441,51000 Kč | Parametric Equivalent |
| SF2921-61356-2S | Amphenol SV Microwave | 42 | SF2921-61356-2S-ND | 519,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,12000 Kč | 232,12 Kč |
| 10 | 197,23000 Kč | 1 972,30 Kč |
| 100 | 167,64900 Kč | 16 764,90 Kč |
| 1 000 | 142,52962 Kč | 142 529,62 Kč |
| Unit Price without VAT: | 232,12000 Kč |
|---|---|
| Unit Price with VAT: | 280,86520 Kč |





