
SF2921-61345-2S | |
|---|---|
DigiKey Part Number | SF2921-61345-2S-ND |
Manufacturer | |
Manufacturer Product Number | SF2921-61345-2S |
Description | CONN SMA JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Category | Frequency - Max 27 GHz |
Mfr | Number of Ports 1 |
Series | Features Mounting Hardware |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 2 Screws |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 150°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,04000 Kč | 820,04 Kč |
| 10 | 696,92800 Kč | 6 969,28 Kč |
| 25 | 653,31120 Kč | 16 332,78 Kč |
| 50 | 622,14460 Kč | 31 107,23 Kč |
| 100 | 592,47560 Kč | 59 247,56 Kč |
| 300 | 548,34323 Kč | 164 502,97 Kč |
| Unit Price without VAT: | 820,04000 Kč |
|---|---|
| Unit Price with VAT: | 992,24840 Kč |











