9205077C1241 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 578
Unit Price: 1 529,96000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 2 631,38000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 36
Unit Price: 1 818,60000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 50
Unit Price: 1 516,40000 Kč
Datasheet
New at DigiKey
SMPS Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9205077C1241

DigiKey Part Number
4627-9205077C1241-ND
Manufacturer
Manufacturer Product Number
9205077C1241
Description
CONN SMPS PLUG STR 50OHM EDGEMNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMPS Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
65 GHz
Series
Number of Ports
1
Packaging
Bag
Features
Smooth Bore
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Plug, Male Pin
Body Material
Beryllium Copper
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Board Edge, Cutout; Surface Mount
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3811-40004Amphenol SV Microwave5781678-3811-40004-ND1 529,96000 KčParametric Equivalent
3811-40004-TDAmphenol SV Microwave03811-40004-TD-ND2 631,38000 KčParametric Equivalent
3811-40106Amphenol SV Microwave361678-3811-40106-ND1 818,60000 KčParametric Equivalent
3811-40117Amphenol SV Microwave501678-3811-40117-ND1 516,40000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1232,12000 Kč232,12 Kč
10197,23000 Kč1 972,30 Kč
100167,64900 Kč16 764,90 Kč
1 000142,52962 Kč142 529,62 Kč
Manufacturers Standard Package
Unit Price without VAT:232,12000 Kč
Unit Price with VAT:280,86520 Kč