
3811-40117 | |
|---|---|
DigiKey Part Number | 1678-3811-40117-ND |
Manufacturer | |
Manufacturer Product Number | 3811-40117 |
Description | SMPS MALE PCB EDGE LAUNCH PLUS C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPS Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 65 GHz |
Mfr | Number of Ports 1 |
Series | Features Smooth Bore |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 1000 |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 516,40000 Kč | 1 516,40 Kč |
| 10 | 1 288,95300 Kč | 12 889,53 Kč |
| 25 | 1 208,30080 Kč | 30 207,52 Kč |
| 50 | 1 150,68140 Kč | 57 534,07 Kč |
| 100 | 1 095,82930 Kč | 109 582,93 Kč |
| Unit Price without VAT: | 1 516,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 834,84400 Kč |

