Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9205070C1234 | |
|---|---|
DigiKey Part Number | 4627-9205070C1234-ND |
Manufacturer | |
Manufacturer Product Number | 9205070C1234 |
Description | SMP MALE PCB THRU-HOLE CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fastening Type Snap-On | Mating Cycles 1000 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734066131 | Molex | 0 | 900-0734066131-ND | 133,05409 Kč | Parametric Equivalent |
| 0734066840 | Molex | 0 | 0734066840-ND | 223,47752 Kč | Parametric Equivalent |
| 0734157012 | Molex | 0 | 900-0734157012-ND | 518,23000 Kč | Parametric Equivalent |
| 1211-40111 | Amphenol SV Microwave | 64 | 1678-1211-40111-ND | 913,20000 Kč | Parametric Equivalent |
| 1211-40114 | Amphenol SV Microwave | 98 | 1678-1211-40114-ND | 1 174,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,71000 Kč | 233,71 Kč |
| 10 | 198,57800 Kč | 1 985,78 Kč |
| 100 | 168,79450 Kč | 16 879,45 Kč |
| 1 000 | 143,50348 Kč | 143 503,48 Kč |
| Unit Price without VAT: | 233,71000 Kč |
|---|---|
| Unit Price with VAT: | 282,78910 Kč |









