19S143-400L5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rosenberger
In Stock: 448
Unit Price: 235,18000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 104,08737 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 133,05409 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 223,47752 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 518,23000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 68
Unit Price: 913,20000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 98
Unit Price: 1 174,00000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 150
Unit Price: 2 166,36000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 326,30890 Kč
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19S143-400L5

DigiKey Part Number
1868-19S143-400L5-ND
Manufacturer
Manufacturer Product Number
19S143-400L5
Description
STRAIGHT PLUG PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
26.5 GHz
Number of Ports
1
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-65°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
1000
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200139,87400 Kč27 974,80 Kč
Unit Price without VAT:139,87400 Kč
Unit Price with VAT:169,24754 Kč