
8861257R047 | |
|---|---|
DigiKey Part Number | 4627-8861257R047-ND |
Manufacturer | |
Manufacturer Product Number | 8861257R047 |
Description | COAX CBL MMCX TO SMA 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to SMA RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Ease Electronics | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style MMCX to SMA | Connector Impedance 50 Ohms |
1st Connector MMCX Jack, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Copper |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector SMA Jack | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 257,17000 Kč | 1 257,17 Kč |
| 10 | 1 068,63600 Kč | 10 686,36 Kč |
| 25 | 1 001,76480 Kč | 25 044,12 Kč |
| 50 | 953,98900 Kč | 47 699,45 Kč |
| 100 | 908,50520 Kč | 90 850,52 Kč |
| Unit Price without VAT: | 1 257,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 521,17570 Kč |





