
8194276A041 | |
|---|---|
DigiKey Part Number | 4627-8194276A041-ND |
Manufacturer | |
Manufacturer Product Number | 8194276A041 |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SMA Jack, Female Socket |
Mfr | Convert To (Adapter End) SMP Jack, Female Socket |
Series | Impedance 50 Ohms |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Jack to Jack | Fastening Type Snap-On, Threaded |
Conversion Type Between Series | Frequency - Max 40 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Female | Center Contact Material Copper Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 423,35000 Kč | 9 423,35 Kč |
| 10 | 8 011,53600 Kč | 80 115,36 Kč |
| 25 | 7 510,79120 Kč | 187 769,78 Kč |
| Unit Price without VAT: | 9 423,35000 Kč |
|---|---|
| Unit Price with VAT: | 11 402,25350 Kč |



