
8194273A040 | |
|---|---|
DigiKey Part Number | 4627-8194273A040-ND |
Manufacturer | |
Manufacturer Product Number | 8194273A040 |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMP Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SMA Jack, Female Socket |
Mfr | Convert To (Adapter End) SMP Plug, Male Pin |
Series | Impedance 50 Ohms |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Jack | Fastening Type Snap-On, Threaded |
Conversion Type Between Series | Frequency - Max 40 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Male | Center Contact Material Copper Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 686,52000 Kč | 8 686,52 Kč |
| 10 | 7 385,07900 Kč | 73 850,79 Kč |
| 25 | 6 923,42520 Kč | 173 085,63 Kč |
| Unit Price without VAT: | 8 686,52000 Kč |
|---|---|
| Unit Price with VAT: | 10 510,68920 Kč |


