
7130710A082 | |
|---|---|
DigiKey Part Number | 4627-7130710A082-ND |
Manufacturer | |
Manufacturer Product Number | 7130710A082 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 311,84000 Kč | 1 311,84 Kč |
| 10 | 1 115,08200 Kč | 11 150,82 Kč |
| 25 | 1 045,30920 Kč | 26 132,73 Kč |
| 50 | 995,45460 Kč | 49 772,73 Kč |
| 100 | 948,00150 Kč | 94 800,15 Kč |
| Unit Price without VAT: | 1 311,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 587,32640 Kč |









