
0468516C001 | |
|---|---|
DigiKey Part Number | 4627-0468516C001-ND |
Manufacturer | |
Manufacturer Product Number | 0468516C001 |
Description | CONN BNC PLUG 75 OHM RG6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-6 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Gold | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| 10 | 147,86800 Kč | 1 478,68 Kč |
| 25 | 138,60360 Kč | 3 465,09 Kč |
| 50 | 131,98500 Kč | 6 599,25 Kč |
| 100 | 125,68350 Kč | 12 568,35 Kč |
| 250 | 117,81724 Kč | 29 454,31 Kč |
| 500 | 112,19778 Kč | 56 098,89 Kč |
| 1 000 | 106,84853 Kč | 106 848,53 Kč |
| Unit Price without VAT: | 174,07000 Kč |
|---|---|
| Unit Price with VAT: | 210,62470 Kč |



