
031-70542 | |
|---|---|
DigiKey Part Number | ARF2795-ND |
Manufacturer | |
Manufacturer Product Number | 031-70542 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Zinc Die Cast |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-6 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,73000 Kč | 263,73 Kč |
| 10 | 224,17500 Kč | 2 241,75 Kč |
| 25 | 210,12280 Kč | 5 253,07 Kč |
| 50 | 200,09420 Kč | 10 004,71 Kč |
| 100 | 190,54220 Kč | 19 054,22 Kč |
| 250 | 178,62076 Kč | 44 655,19 Kč |
| 500 | 170,10396 Kč | 85 051,98 Kč |
| 1 000 | 161,99495 Kč | 161 994,95 Kč |
| Unit Price without VAT: | 263,73000 Kč |
|---|---|
| Unit Price with VAT: | 319,11330 Kč |







